Panasonic PCB Power Relay, 24V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 811-3154
- Mfr. Part No.:
- DSP1A-DC24V-R
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£8.29
(exc. VAT)
£9.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17 unit(s) shipping from 27 April 2026
- Plus 50 unit(s) shipping from 04 May 2026
- Plus 100 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £8.29 |
| 25 - 49 | £8.06 |
| 50 - 99 | £7.84 |
| 100 - 249 | £7.63 |
| 250 + | £7.43 |
*price indicative
- RS Stock No.:
- 811-3154
- Mfr. Part No.:
- DSP1A-DC24V-R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | DSP1A | |
| Terminal Type | PCB Pin | |
| Switching Current | 5A | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 125V ac | |
| Switching Power | 150W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 1.9kΩ | |
| Standards/Approvals | CSA, UL, VDE | |
| Width | 11mm | |
| Height | 10mm | |
| Length | 20.2mm | |
| Coil Power | 300mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 30mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series DSP1A | ||
Terminal Type PCB Pin | ||
Switching Current 5A | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 125V ac | ||
Switching Power 150W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 1.9kΩ | ||
Standards/Approvals CSA, UL, VDE | ||
Width 11mm | ||
Height 10mm | ||
Length 20.2mm | ||
Coil Power 300mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 30mΩ | ||
DSP Series Relay
These miniature PCB mount power relays have a high contact rating, high switching capability, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include office and industrial electronic devices, measuring instruments, temperature controllers and PLCs.
High switching capacity monostable relay in a DIL format
High breakdown voltage
High sensitivity
Sealed construction allows automatic washing
Miniature size, H10 x W20.2 x D11 mm
Note
Reverse polarity types have a part number with an R suffix
Approvals
UL, CSA, TÜV
Related links
- Panasonic PCB Power Relay 5 A Switching Current, SPST
- Panasonic PCB Power Relay 5 A Switching Current, SPST
- Panasonic PCB Power Relay 8 A Switching Current, SPST
- Panasonic PCB Power Relay 30 A Switching Current, SPST
- Panasonic PCB Power Relay 48 A Switching Current, SPST
- Panasonic PCB Power Relay 10 A Switching Current, SPST
- Panasonic PCB Power Relay 22 A Switching Current, SPST
- Panasonic PCB Power Relay 6 A Switching Current, SPST
