Panasonic PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 811-3151
- Mfr. Part No.:
- JQ1A-24V-F
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.72
(exc. VAT)
£2.06
(inc. VAT)
- RS Stock No.:
- 811-3151
- Mfr. Part No.:
- JQ1A-24V-F
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 24V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 5A | |
Number of Poles | 1 | |
Latching | No | |
Maximum Switching Voltage AC | 250V | |
Maximum Switching Voltage DC | 110V | |
Length | 20mm | |
Coil Resistance | 2880Ω | |
Coil Power | 200mW | |
Isolation Coil To Contact | 4kVrms | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -40°C | |
Contact Material | Silver Alloy | |
Life | 50000 Operations | |
Height | 15.6mm | |
Depth | 10mm | |
Maximum Switching Power DC | 90 W | |
Maximum Switching Power AC | 625VA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Number of Poles 1 | ||
Latching No | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 110V | ||
Length 20mm | ||
Coil Resistance 2880Ω | ||
Coil Power 200mW | ||
Isolation Coil To Contact 4kVrms | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Life 50000 Operations | ||
Height 15.6mm | ||
Depth 10mm | ||
Maximum Switching Power DC 90 W | ||
Maximum Switching Power AC 625VA | ||
- COO (Country of Origin):
- TH
JQ Series Relay
These PCB mount power relays offer a high electrical noise immunity, high switching capacity, high sensitivity and high surge voltage. Typical applications include air conditioners, refrigerators, microwave ovens and heaters.
High electrical noise immunity
High switching capacity in a compact package
High surge withstanding, 8000V between contact and coil
Dimensions, H15.6 x W20 x D10 mm
High switching capacity in a compact package
High surge withstanding, 8000V between contact and coil
Dimensions, H15.6 x W20 x D10 mm
Approvals
UL, CSA, VDE, SEMKO