Panasonic PCB Mount Latching Power Relay, 5V dc Coil, 10A Switching Current, SPST

Discontinued
RS Stock No.:
811-3075
Mfr. Part No.:
DK1A-L2-5V-F
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Latching

Yes

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

125V

Length

20mm

Coil Resistance

125Ω

Coil Power

200mW

Maximum Operating Temperature

+65°C

Depth

12.5mm

Height

10mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Life

100000 (Electrical) operations, 5 x 10⁷ (Mechanical) operations

Isolation Coil To Contact

4kVrms

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

Domestic Appliances

Dimensions

20 x 12.5 x 10mm

COO (Country of Origin):
TH

DK Series Relay


These PCB mount miniature power relays have a high capacity, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include power switching, industrial machinery, PLC's, temperature controllers, timers and home appliances.

Compact with high capacity
High sensitivity: 200 mW nominal operating power
High surge withstanding, 10,000V between contact and coil
Sealed construction
Miniature size, H10 x W20 x D12.5 mm

Approvals

UL, CSA, TÜV