Omron PCB Power Relay, 24V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 807-4444
- Mfr. Part No.:
- G5LE-1A4-DC24
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 807-4444
- Mfr. Part No.:
- G5LE-1A4-DC24
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G5LE | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching DC Voltage | 125V dc | |
| Switching Power | 400mW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 125V ac | |
| Coil Resistance | 1.4kΩ | |
| Maximum Operating Temperature | 85°C | |
| Height | 19mm | |
| Coil Power | 400mW | |
| Length | 22.5mm | |
| Standards/Approvals | CSA, UL | |
| Width | 16.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G5LE | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching DC Voltage 125V dc | ||
Switching Power 400mW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 125V ac | ||
Coil Resistance 1.4kΩ | ||
Maximum Operating Temperature 85°C | ||
Height 19mm | ||
Coil Power 400mW | ||
Length 22.5mm | ||
Standards/Approvals CSA, UL | ||
Width 16.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
G5LE Series
Subminiature 'sugar cube' format
Ideal for control circuit applications
High current switching capacity
Withstands impulse of up to 4500V
Dimensions; L22.5xW16.5xH19 mm
Approvals
UL, CSA, VDE
Related links
- Omron PCB Power Relay 3 A Switching Current, SPST
- Omron PCB Power Relay 12 A Switching Current, SPST
- Omron PCB Power Relay 10 A Switching Current, SPST
- Omron PCB Mount Power Relay 3A Switching Current, SPST
- Omron PCB Power Relay SPST
- Omron PCB Power Relay 16 A Switching Current, SPST
- Omron PCB Power Relay 5 A Switching Current, SPST
- Omron PCB Power Relay 36 A Switching Current, SPST
