Phoenix Contact PCB Power Relay, 230V ac Coil, 6A Switching Current, 4PDT

Bulk discount available

Subtotal (1 unit)*

£7.41

(exc. VAT)

£8.89

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 52 left, ready to ship from another location
  • Final 25 unit(s) shipping from 13 August 2026

Units
Per unit
1 - 4£7.41
5 - 9£7.22
10 +£6.89

*price indicative

RS Stock No.:
794-3831
Distrelec Article No.:
304-10-458
Mfr. Part No.:
2903688
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Relay

Coil Voltage

230V ac

Contact Configuration

4PDT

Mount Type

PCB

Series

REL-IR4/L-230AC/4X21

Terminal Type

Plug-In

Switching Current

6A

Switching DC Voltage

250V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Switching Power

0.12W

Coil Resistance

16.1kΩ

Maximum Operating Temperature

55°C

Coil Power

8W

Standards/Approvals

DIN, IEC

Width

27.5mm

Height

35.6mm

Length

21.2mm

Contact Material

Silver Alloy

COO (Country of Origin):
PL

Phoenix Contact REL-IR4/L-230AC/4X21 Series Power Relay, 4PDT Contact Configuration, 6A Switching Current - 2903688


This plug-in industrial relay combines power and versatility, boasting 4 changeover contacts and a compact design, making it ideal for various control and automation applications. With an input voltage of 230 V AC, it features a robust mechanical service life of approximately 20 million cycles, ensuring long-lasting performance in demanding environments. Enhanced with a test button and a status LED, this relay allows for straightforward diagnostics while its basic insulation and overvoltage category II make it suitable for a wide range of installations. Designed for ease of use, the device also caters to various market requirements, confirming its reputation as a reliable choice for industrial needs.

Features & Benefits


• 4 changeover contacts enable versatile switching operations

• Plug-in connection provides easy installation and maintenance

• Maximum switching voltage of 250V enhances operational reliability

• Wide input voltage range accommodates various systems

• Status LED indicates operational readiness for immediate assessment

• High power relay designed for robust performance in automation

Applications


• Utilised in industrial automation systems for control applications

• Implemented in power distribution for efficient load management

• Employed in machinery for control of actuators

• Commonly used in electrical panels for enhanced switching capability

Can it handle variations in input voltage?


Yes, it supports an input voltage range of 179.4V AC to 317.4V AC.

Is it suitable for environments with extreme temperatures?


Yes, it operates efficiently in temperatures ranging from -40°C to +55°C.

Will it indicate when it is operational?


Yes, it features a yellow LED for status indication.

Can it be used in applications requiring high switching capacity?


Yes, it has a maximum switching power of 1.5 kVA for AC systems.

Related links