Phoenix Contact DIN Rail Power Relay, 120V ac Coil, 16A Switching Current, 4PDT
- RS Stock No.:
- 794-3689
- Mfr. Part No.:
- 2903305
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£13.95
(exc. VAT)
£16.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £13.95 |
5 - 9 | £13.49 |
10 + | £12.93 |
*price indicative
- RS Stock No.:
- 794-3689
- Mfr. Part No.:
- 2903305
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Coil Voltage | 120V ac | |
Contact Configuration | 4PDT | |
Mounting Type | DIN Rail | |
Switching Current | 16A | |
Number of Poles | 4 | |
Latching | No | |
Series | RIF-2-RPT-LV-120AC/4X21 | |
Terminal Type | Plug In | |
Maximum Switching Voltage AC | 250V ac | |
Maximum Switching Voltage DC | 250V dc | |
Length | 31mm | |
Coil Resistance | 3771Ω | |
Life | 20000000 (Mechanical) cycles | |
Depth | 75mm | |
Height | 96mm | |
Minimum Operating Temperature | -40°C | |
Contact Material | Silver Alloy | |
Maximum Operating Temperature | +50°C | |
Maximum Switching Power AC | 1.25 kVA | |
Maximum Switching Power DC | 124 W | |
Application | Power | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 120V ac | ||
Contact Configuration 4PDT | ||
Mounting Type DIN Rail | ||
Switching Current 16A | ||
Number of Poles 4 | ||
Latching No | ||
Series RIF-2-RPT-LV-120AC/4X21 | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 250V dc | ||
Length 31mm | ||
Coil Resistance 3771Ω | ||
Life 20000000 (Mechanical) cycles | ||
Depth 75mm | ||
Height 96mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature +50°C | ||
Maximum Switching Power AC 1.25 kVA | ||
Maximum Switching Power DC 124 W | ||
Application Power | ||
Phoenix Contact Non-Latching Relays - RIF2 Power Relay Module Series
Phoenix contacts series of RIF2 power relay modules come pre-assembled with a push connection. They are considered to be electrical and mechanical devices. This type of relay can often be referred to as an electromechanical relay or an industrial switch. This RIF2 professional range is supplied with a base suppressor and retaining bracket that benefits from a universal plug-in design.
Features & Benefits
Robust and hard-wearing
Easy wiring because of the advanced push-in connection technology
Easy handling and extension of range
Includes a plug-in display/suppressor module
AC and DC versions available
2 or/and 4 contact options
Yellow LED indicator
Varistor or damping diode protective circuit
The relay retaining bracket that is included is complete with ejector function and holder for marking material
Easy wiring because of the advanced push-in connection technology
Easy handling and extension of range
Includes a plug-in display/suppressor module
AC and DC versions available
2 or/and 4 contact options
Yellow LED indicator
Varistor or damping diode protective circuit
The relay retaining bracket that is included is complete with ejector function and holder for marking material
What is a non-latching relay and how do they work?
A relay is an electrical switch that is operated by electrical pulses, their primary function is to open and close a circuit. When power passes through a circuit, a relay switches position (usually from NC to NO) using an internal coil which generates a magnetic force. This force then holds the relay in a NO position, when the current is switched off the relay returns to the NC position. This function is what makes these non-latching relays perfect for push-button applications such as keyboards and micro-controller input buttons.
A little more info
Non-latching relays support a range of signal characteristics, ranging from low voltage or current to high voltage or current and from DC to GHz frequencies.
What is the difference between a latching relay and a non-latching relay?
When a latching relay operates its contacts, the relay holds its position, even when the supply of its operating coil has been disconnected. When a non-latching relay operates its contacts, the relay will reset automatically once the supply of its coil is disconnected through the internal spring mechanism.
Related links
- Phoenix Contact DIN Rail Power Relay 16A Switching Current
- Phoenix Contact DIN Rail Power Relay 6A Switching Current
- Phoenix Contact DIN Rail Power Relay 12A Switching Current, DPDT
- Phoenix Contact DIN Rail Power Relay 25A Switching Current, SPDT
- Phoenix Contact DIN Rail Power Relay 30A Switching Current, DPDT
- Finder Flange Mount Relay 16A Switching Current
- Finder Plug-In Mount Non-Latching Relay 16A Switching Current, SPDT
- Phoenix Contact PCB Mount Power Relay 16A Switching Current, SPDT