TE Connectivity PCB Mount Power Relay, 5V dc Coil, 16A Switching Current, SPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
791-7374
Mfr. Part No.:
1-1415899-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

400V

Length

29mm

Coil Resistance

60Ω

Coil Power

420mW

Depth

12.7mm

Isolation Coil To Contact

5kVrms

Maximum Operating Temperature

+85°C

Series

RZ

Minimum Operating Temperature

-40°C

Contact Material

Silver Alloy

Life

10 x 10^3 (Electrical) cycles

Height

15.7mm

Application

General Purpose

COO (Country of Origin):
AT

TE Connectivity RZ Series PCB Power Relays


RZ Series PCB mounting power relays with a 400 mW DC coil and 5kV / 10mm reinforced insulation. These RZ Series PCB mounting power relays are flux tight and have silver nickel contacts.
12A versions of these RZ Series PCB mounting power relays have 3.5mm pinning
16A versions of these RZ Series PCB mounting power relays have 5 mm pinning

3.2 or 5 mm pinning
Dimensions: 29.00 x 12.70 x 15.70 mm
Meets the appliance industry requirements of IEC60335-1

Approvals

VDE and UL