Omron Flange Power Relay, 24V dc Coil, 30A Switching Current, SPST
- RS Stock No.:
- 789-4694
- Mfr. Part No.:
- G9EA-1-B-CA DC24
- Brand:
- Omron
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£174.00
(exc. VAT)
£208.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £174.00 |
| 5 - 19 | £158.17 |
| 20 + | £144.94 |
*price indicative
- RS Stock No.:
- 789-4694
- Mfr. Part No.:
- G9EA-1-B-CA DC24
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | Flange | |
| Series | G9EA | |
| Terminal Type | Screw | |
| Switching Current | 30A | |
| Switching Power | 5W | |
| Switching DC Voltage | 400V dc | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 115.2Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, UL | |
| Coil Power | 5W | |
| Height | 67.2mm | |
| Width | 36mm | |
| Length | 73mm | |
| Contact Resistance | 10mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type Flange | ||
Series G9EA | ||
Terminal Type Screw | ||
Switching Current 30A | ||
Switching Power 5W | ||
Switching DC Voltage 400V dc | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 115.2Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, UL | ||
Coil Power 5W | ||
Height 67.2mm | ||
Width 36mm | ||
Length 73mm | ||
Contact Resistance 10mΩ | ||
G9EA Series
DC power relays capable of interrupting high capacity DC loads while enabling compact, low-noise, safe applications
Gas injected and hermetically sealed construction
Capable of switching 400V 60A DC loads and interrupting 600A at 300Vdc max
Dimensions; L73xW36xH67.2 mm
Approvals
UL; CSA
Related links
- Omron Surface Power Relay 80 A Switching Current, SPST
- Omron Surface Power Relay 100 A Switching Current, SPST
- Omron Flange Power Relay 30 A Switching Current, SPST
- Omron Surface Power Relay 200 A Switching Current, SPST
- Omron Surface Power Relay 100 A Switching Current, SPST
- Omron Flange Power Relay 10 A Switching Current, DPDT
- Omron Flange Power Relay 30 A Switching Current, SPST
- Omron Surface Power Relay 100 A Switching Current, SPST
