TE Connectivity PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPST

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
783-0811
Mfr. Part No.:
T77V1D10-12
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Length

18.2mm

Depth

10mm

Height

14.7mm

Series

T77

Contact Material

Silver Alloy

Application

General Purpose

T77 Series


10 Amp miniature PCB Relay
Immersion cleanable case
Operating Temperature Range -40 → +85°C
Contact Material Ag Alloy