TE Connectivity Power Relay, 115V dc Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 783-0722
- Mfr. Part No.:
- R10-E1X2-115V
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 783-0722
- Mfr. Part No.:
- R10-E1X2-115V
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 115V dc | |
| Contact Configuration | DPDT | |
| Switching Current | 5A | |
| Number of Poles | 2 | |
| Latching | No | |
| Terminal Type | Plug In | |
| Length | 30.15mm | |
| Coil Resistance | 15000Ω | |
| Coil Power | 750mW | |
| Depth | 18.6mm | |
| Maximum Operating Temperature | +75°C | |
| Series | R10 | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Silver Alloy | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 115V dc | ||
Contact Configuration DPDT | ||
Switching Current 5A | ||
Number of Poles 2 | ||
Latching No | ||
Terminal Type Plug In | ||
Length 30.15mm | ||
Coil Resistance 15000Ω | ||
Coil Power 750mW | ||
Depth 18.6mm | ||
Maximum Operating Temperature +75°C | ||
Series R10 | ||
Minimum Operating Temperature -55°C | ||
Contact Material Silver Alloy | ||
Application General Purpose | ||
- COO (Country of Origin):
- MX
