TE Connectivity Plug In Power Relay, 24V ac Coil, 15A Switching Current, DPDT
- RS Stock No.:
 - 783-0684
 - Mfr. Part No.:
 - K10P-11A15-24
 - Brand:
 - TE Connectivity
 
Discontinued
- RS Stock No.:
 - 783-0684
 - Mfr. Part No.:
 - K10P-11A15-24
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | Plug In | |
| Switching Current | 15A | |
| Number of Poles | 2 | |
| Latching | No | |
| Terminal Type | Quick Connect | |
| Length | 28.2mm | |
| Coil Resistance | 160Ω | |
| Contact Material | Silver Alloy | |
| Series | K10 | |
| Height | 34.9mm | |
| Depth | 21.8mm | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Coil Voltage 24V ac  | ||
Contact Configuration DPDT  | ||
Mounting Type Plug In  | ||
Switching Current 15A  | ||
Number of Poles 2  | ||
Latching No  | ||
Terminal Type Quick Connect  | ||
Length 28.2mm  | ||
Coil Resistance 160Ω  | ||
Contact Material Silver Alloy  | ||
Series K10  | ||
Height 34.9mm  | ||
Depth 21.8mm  | ||
Application General Purpose  | ||
- COO (Country of Origin):
 - CN
 
K10 Series Relay
K10 Series Miniature General Relay from TE Connectivity
DPDT 2 Form C
Silver Cadmium Oxide Contacts
Contact Rating 15 A @ 120 V ac
Operating Temperature -45°C to +70°C
Silver Cadmium Oxide Contacts
Contact Rating 15 A @ 120 V ac
Operating Temperature -45°C to +70°C
