TE Connectivity Panel Mount Non-Latching Relay, 120V Coil, 15A Switching Current, DPDT
- RS Stock No.:
- 783-0656
- Mfr. Part No.:
- K10P-11AT5-120
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 783-0656
- Mfr. Part No.:
- K10P-11AT5-120
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 120V | |
| Contact Configuration | DPDT | |
| Mounting Type | Panel Mount | |
| Switching Current | 15A | |
| Terminal Type | Quick Connect | |
| Length | 28.2mm | |
| Coil Resistance | 3.9 kΩ | |
| Contact Material | Silver Alloy | |
| Series | K10 | |
| Depth | 21.8mm | |
| Height | 34.9mm | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 120V | ||
Contact Configuration DPDT | ||
Mounting Type Panel Mount | ||
Switching Current 15A | ||
Terminal Type Quick Connect | ||
Length 28.2mm | ||
Coil Resistance 3.9 kΩ | ||
Contact Material Silver Alloy | ||
Series K10 | ||
Depth 21.8mm | ||
Height 34.9mm | ||
Application General Purpose | ||
- COO (Country of Origin):
- MX
