TE Connectivity Panel Mount Non-Latching Relay, 48V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 783-0634
- Mfr. Part No.:
- KUP-11D55-48
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 783-0634
- Mfr. Part No.:
- KUP-11D55-48
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 48V dc | |
Contact Configuration | DPDT | |
Mounting Type | Panel Mount | |
Switching Current | 10A | |
Terminal Type | Quick Connect | |
Series | KUP | |
Application | General Purpose | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 48V dc | ||
Contact Configuration DPDT | ||
Mounting Type Panel Mount | ||
Switching Current 10A | ||
Terminal Type Quick Connect | ||
Series KUP | ||
Application General Purpose | ||
- COO (Country of Origin):
- MX
KUP Series Relay
KUP Series panel plug-in relay from TE Connectivity
Enclosed relay with bracket mounting case
.187" (4.75mm) quick connect/solder terminals
Class B coil insulation
.187" (4.75mm) quick connect/solder terminals
Class B coil insulation