TE Connectivity Non-Latching Relay, 24V Coil, 2A Switching Current, 6PDT
- RS Stock No.:
- 783-0527
- Mfr. Part No.:
- R10-E1Y6-V430
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 783-0527
- Mfr. Part No.:
- R10-E1Y6-V430
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 24V | |
Contact Configuration | 6PDT | |
Switching Current | 2A | |
Terminal Type | Plug In | |
Series | R10 | |
Application | General Purpose | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Contact Configuration 6PDT | ||
Switching Current 2A | ||
Terminal Type Plug In | ||
Series R10 | ||
Application General Purpose | ||
- COO (Country of Origin):
- MX
R10 Series Relay
R10 Series relay from TE Connectivity with transparent enclosures and solder terminals for stud or plug-in mounting
DPDT
UL, CS, RoHS Standard
UL, CS, RoHS Standard