TE Connectivity Non-Latching Relay, 24V Coil, 5A Switching Current, 6PDT
- RS Stock No.:
 - 783-0524
 - Mfr. Part No.:
 - R10-E1X6-V430
 - Brand:
 - TE Connectivity
 
Discontinued
- RS Stock No.:
 - 783-0524
 - Mfr. Part No.:
 - R10-E1X6-V430
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Contact Configuration | 6PDT | |
| Switching Current | 5A | |
| Number of Poles | 6 | |
| Terminal Type | Plug In | |
| Length | 29.6mm | |
| Coil Resistance | 430 Ω | |
| Coil Power | 850mW | |
| Height | 30.2mm | |
| Series | R10 | |
| Depth | 18.7mm | |
| Contact Material | Silver Alloy | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Coil Voltage 24V  | ||
Contact Configuration 6PDT  | ||
Switching Current 5A  | ||
Number of Poles 6  | ||
Terminal Type Plug In  | ||
Length 29.6mm  | ||
Coil Resistance 430 Ω  | ||
Coil Power 850mW  | ||
Height 30.2mm  | ||
Series R10  | ||
Depth 18.7mm  | ||
Contact Material Silver Alloy  | ||
Application General Purpose  | ||
R10 Series Relay
R10 Series relay from TE Connectivity with transparent enclosures and solder terminals for stud or plug-in mounting
DPDT
UL, CS, RoHS Standard
UL, CS, RoHS Standard
