TE Connectivity Power Relay, 115V dc Coil, 5A Switching Current, 4PDT
- RS Stock No.:
- 783-0491
- Mfr. Part No.:
- R10-E1X4-115V
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 783-0491
- Mfr. Part No.:
- R10-E1X4-115V
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 115V dc | |
Contact Configuration | 4PDT | |
Switching Current | 5A | |
Number of Poles | 4 | |
Latching | No | |
Terminal Type | Plug In | |
Length | 30.15mm | |
Coil Resistance | 15000Ω | |
Coil Power | 750mW | |
Series | R10 | |
Depth | 18.6mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +75°C | |
Contact Material | Silver Alloy | |
Application | General Purpose | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 115V dc | ||
Contact Configuration 4PDT | ||
Switching Current 5A | ||
Number of Poles 4 | ||
Latching No | ||
Terminal Type Plug In | ||
Length 30.15mm | ||
Coil Resistance 15000Ω | ||
Coil Power 750mW | ||
Series R10 | ||
Depth 18.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +75°C | ||
Contact Material Silver Alloy | ||
Application General Purpose | ||
- COO (Country of Origin):
- MX
R10 Series Relay
R10 Series relay from TE Connectivity with transparent enclosures and solder terminals for stud or plug-in mounting
DPDT
UL, CS, RoHS Standard
UL, CS, RoHS Standard