TE Connectivity Plug In Power Relay, 24V ac Coil, 3A Switching Current, 4PDT
- RS Stock No.:
- 783-0482
- Mfr. Part No.:
- KHAU-17A11-24
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£16.05
(exc. VAT)
£19.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £16.05 |
| 10 - 24 | £15.09 |
| 25 - 49 | £13.84 |
| 50 - 149 | £12.76 |
| 150 + | £11.88 |
*price indicative
- RS Stock No.:
- 783-0482
- Mfr. Part No.:
- KHAU-17A11-24
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V ac | |
| Contact Configuration | 4PDT | |
| Mounting Type | Plug In | |
| Switching Current | 3A | |
| Number of Poles | 4 | |
| Latching | No | |
| Terminal Type | PCB Pin | |
| Length | 28.2mm | |
| Coil Resistance | 160Ω | |
| Height | 34.9mm | |
| Contact Material | Silver | |
| Series | KHA | |
| Depth | 21.8mm | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V ac | ||
Contact Configuration 4PDT | ||
Mounting Type Plug In | ||
Switching Current 3A | ||
Number of Poles 4 | ||
Latching No | ||
Terminal Type PCB Pin | ||
Length 28.2mm | ||
Coil Resistance 160Ω | ||
Height 34.9mm | ||
Contact Material Silver | ||
Series KHA | ||
Depth 21.8mm | ||
Application General Purpose | ||
- COO (Country of Origin):
- US
