TE Connectivity Plug In Non-Latching Relay, 110V dc Coil, 3A Switching Current, 4PDT
- RS Stock No.:
- 783-0451
- Mfr. Part No.:
- KHAU-17D11-110
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 783-0451
- Mfr. Part No.:
- KHAU-17D11-110
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 110V dc | |
Contact Configuration | 4PDT | |
Mounting Type | Plug In | |
Switching Current | 3A | |
Terminal Type | PCB Pin | |
Length | 28.2mm | |
Coil Resistance | 11 kΩ | |
Minimum Operating Temperature | -45°C | |
Maximum Operating Temperature | +70°C | |
Depth | 21.8mm | |
Contact Material | Silver | |
Series | KHA | |
Height | 32.5mm | |
Application | General Purpose | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 110V dc | ||
Contact Configuration 4PDT | ||
Mounting Type Plug In | ||
Switching Current 3A | ||
Terminal Type PCB Pin | ||
Length 28.2mm | ||
Coil Resistance 11 kΩ | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature +70°C | ||
Depth 21.8mm | ||
Contact Material Silver | ||
Series KHA | ||
Height 32.5mm | ||
Application General Purpose | ||
- COO (Country of Origin):
- CN
KHA Series Relay
KHA Series Panel Plug-in Relay from TE Connectivity. KHA relays are manufactured using automated techniques to provide dependable, low cost switching in a package only slightly larger than a cubic inch. KHA has smoke-grey polycarbonate dust cover. UL Recognized. All fit KH Series sockets.Typical applications include lifts, pumps and robotics.