TE Connectivity Plug In Power Relay, 48V dc Coil, 10A Switching Current, 3PDT

Discontinued
RS Stock No.:
783-0410
Mfr. Part No.:
KUP-14D15-48
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

48V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

Quick Connect

Length

38.9mm

Coil Resistance

1800Ω

Height

48.4mm

Series

KUP

Contact Material

Silver Alloy

Depth

35.7mm

Application

General Purpose

COO (Country of Origin):
CN

KUP Series Relay


KUP Series panel plug-in relay from TE Connectivity

Enclosed relay with bracket mounting case
.187" (4.75mm) quick connect/solder terminals
Class B coil insulation