TE Connectivity Non-Latching Relay, 48V dc Coil, 3A Switching Current, DPDT
- RS Stock No.:
 - 783-0331
 - Mfr. Part No.:
 - R10-E1Y2-J2.5K
 - Brand:
 - TE Connectivity
 
Discontinued
- RS Stock No.:
 - 783-0331
 - Mfr. Part No.:
 - R10-E1Y2-J2.5K
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 48V dc | |
| Contact Configuration | DPDT | |
| Switching Current | 3A | |
| Number of Poles | 2 | |
| Terminal Type | Plug In | |
| Length | 30.15mm | |
| Coil Resistance | 10 Ω | |
| Contact Material | Silver | |
| Series | R10 | |
| Depth | 18.6mm | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Coil Voltage 48V dc  | ||
Contact Configuration DPDT  | ||
Switching Current 3A  | ||
Number of Poles 2  | ||
Terminal Type Plug In  | ||
Length 30.15mm  | ||
Coil Resistance 10 Ω  | ||
Contact Material Silver  | ||
Series R10  | ||
Depth 18.6mm  | ||
Maximum Operating Temperature +105°C  | ||
Minimum Operating Temperature -55°C  | ||
Application General Purpose  | ||
- COO (Country of Origin):
 - MX
 
R10 Series Relay
R10 Series relay from TE Connectivity with transparent enclosures and solder terminals for stud or plug-in mounting
DPDT
UL, CS, RoHS Standard
UL, CS, RoHS Standard
