TE Connectivity Plug In Non-Latching Relay, 110V dc Coil, 4PDT

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
782-7001
Mfr. Part No.:
KHAU-17D12-110
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

110V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Number of Poles

4

Terminal Type

PCB Pin

Series

KHA

Application

General Purpose

COO (Country of Origin):
CN

KHA Series Relay


KHA Series Panel Plug-in Relay from TE Connectivity. KHA relays are manufactured using automated techniques to provide dependable, low cost switching in a package only slightly larger than a cubic inch. KHA has smoke-grey polycarbonate dust cover. UL Recognized. All fit KH Series sockets.Typical applications include lifts, pumps and robotics.