TE Connectivity Plug In Non-Latching Relay, 48V dc Coil, SPST
- RS Stock No.:
- 782-6979
- Mfr. Part No.:
- KUEP-3D15-48
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 782-6979
- Mfr. Part No.:
- KUEP-3D15-48
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 48V dc | |
Contact Configuration | SPST | |
Mounting Type | Plug In | |
Number of Poles | 1 | |
Terminal Type | Quick Connect | |
Series | KUEP | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 48V dc | ||
Contact Configuration SPST | ||
Mounting Type Plug In | ||
Number of Poles 1 | ||
Terminal Type Quick Connect | ||
Series KUEP | ||
- COO (Country of Origin):
- MX
KUEP Series Relay
The KUEP series of general purpose industrial relays are typically used in applications such as vending, robotics, timers, welding, power generators and HVAC.
Enclosed
1 form X (1 NO-DM)
Magnetic blow-out system
Contact material: Ag
Solder, quick connect terminals
Operating temperature: -45°C → +70 °C
1 form X (1 NO-DM)
Magnetic blow-out system
Contact material: Ag
Solder, quick connect terminals
Operating temperature: -45°C → +70 °C