TE Connectivity Plug In Power Relay, 110V dc Coil, DPDT

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
782-6975
Mfr. Part No.:
KUEP-11D15-110
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

110V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Maximum Switching Current DC

10 A

Series

KUEP

COO (Country of Origin):
MX

KUEP Series Relay


The KUEP series of general purpose industrial relays are typically used in applications such as vending, robotics, timers, welding, power generators and HVAC.

Enclosed
1 form X (1 NO-DM)
Magnetic blow-out system
Contact material: Ag
Solder, quick connect terminals
Operating temperature: -45°C → +70 °C