TE Connectivity PCB Mount Non-Latching Relay, 26.5V Coil, DPDT
- RS Stock No.:
- 782-6824
- Mfr. Part No.:
- HMS1201S111P
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 782-6824
- Mfr. Part No.:
- HMS1201S111P
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 26.5V | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Terminal Type | PCB Pin | |
Series | HMS | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Terminal Type PCB Pin | ||
Series HMS | ||
Non Compliant
- COO (Country of Origin):
- US
HMB Series Relay
Military / Aerospace half size high performance relay. The HMB series relays from TE Connectivity are hermetically sealed and switch up to 2 amps.
Contact rating 2A at 28 Vdc
4 ms maximum operating time
MIL-R-39016/22
Gold plated silver contacts
4 ms maximum operating time
MIL-R-39016/22
Gold plated silver contacts