TE Connectivity Non-Latching Relay, 12V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 782-6818
- Mfr. Part No.:
- B07D034BB2-0120
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 782-6818
- Mfr. Part No.:
- B07D034BB2-0120
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Switching Current | 10A | |
| Number of Poles | 2 | |
| Coil Resistance | 75 Ω | |
| Series | 07 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Switching Current 10A | ||
Number of Poles 2 | ||
Coil Resistance 75 Ω | ||
Series 07 | ||
Non Compliant
- COO (Country of Origin):
- US
07 Series Relay
Two pole high performance relay from TE Connectivity, qualified to MIL-R-5757/23; MS 27245 and MS 27247
Hermatically sealed
High shock and vibration ratings
High shock and vibration ratings
