TE Connectivity PCB Power Relay, 5V dc Coil, 8A Switching Current, SPDT
- RS Stock No.:
- 719-6335
- Mfr. Part No.:
- V23061B1002A501
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£4.11
(exc. VAT)
£4.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 42 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.11 |
*price indicative
- RS Stock No.:
- 719-6335
- Mfr. Part No.:
- V23061B1002A501
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | MSR | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Coil Resistance | 118Ω | |
| Maximum Operating Temperature | 85°C | |
| Coil Power | 220mW | |
| Standards/Approvals | VDE, UL, RoHS, REACH | |
| Height | 15mm | |
| Length | 30mm | |
| Width | 10mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series MSR | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Coil Resistance 118Ω | ||
Maximum Operating Temperature 85°C | ||
Coil Power 220mW | ||
Standards/Approvals VDE, UL, RoHS, REACH | ||
Height 15mm | ||
Length 30mm | ||
Width 10mm | ||
Contact Material Silver Alloy | ||
TE Connectivity MSR Series Miniature PCB Power Relays
MSR series miniature PCB power relays with AgSno contacts, high inrush currents and reinforced insulation. These MSR series miniature PCB power relays are through hole mount and the white plastic enclosures are wash tight.
High inrush currents with AgSno contacts
Dimensions 15 mm x 10 mm x 30 mm (H X W X D)
Operational Temperature -40 → +85°C
Related links
- TE Connectivity PCB Power Relay 8 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 6 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 10 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 12 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 4 A Switching Current, SPDT
- TE Connectivity PCB Relay 60 V dc Coil SPDT
