TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 7A Switching Current, SPDT
- RS Stock No.:
- 718-1910
- Mfr. Part No.:
- 1-1393203-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 718-1910
- Mfr. Part No.:
- 1-1393203-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 24V dc | |
Contact Configuration | SPDT | |
Mounting Type | PCB Mount | |
Switching Current | 7A | |
Terminal Type | Through Hole | |
Maximum Switching Voltage AC | 400V ac | |
Length | 21.1mm | |
Coil Resistance | 475 Ω | |
Coil Power | 1.213W | |
Depth | 16.2mm | |
Isolation Coil To Contact | 2kV rms | |
Series | U/UB | |
Minimum Operating Temperature | -25°C | |
Height | 14.9mm | |
Contact Material | Silver Alloy | |
Maximum Operating Temperature | +70°C | |
Maximum Switching Power AC | 1.75 kVA | |
Application | Power | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 7A | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 400V ac | ||
Length 21.1mm | ||
Coil Resistance 475 Ω | ||
Coil Power 1.213W | ||
Depth 16.2mm | ||
Isolation Coil To Contact 2kV rms | ||
Series U/UB | ||
Minimum Operating Temperature -25°C | ||
Height 14.9mm | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Power AC 1.75 kVA | ||
Application Power | ||
- COO (Country of Origin):
- SI
TE Connectivity U/UB Series PCB Power Relay
U / UB series single pole PCB power relays with silver nickel 90/10 contacts. Series U PCB power relays (V23148-A) are monostable with a standard or sensitive coil (for details see datasheet on RS website). Series U/B PCB power relays (V23148-B) are bistable with a standard coils.
Fully sealed design
Operating Temperature Range -25 to +70°C
Switching Voltage 250 Vac
Creepage And Clearance 3.5 mm
Isolation Coil to Contact: 4000Vac
H 18.9, W 21.2, D 16.2
Operating Temperature Range -25 to +70°C
Switching Voltage 250 Vac
Creepage And Clearance 3.5 mm
Isolation Coil to Contact: 4000Vac
H 18.9, W 21.2, D 16.2
Approvals
UL