TE Connectivity PCB Power Relay, 9V dc Coil, 8A Switching Current, SPST
- RS Stock No.:
- 718-1822
- Distrelec Article No.:
- 301-67-740
- Mfr. Part No.:
- 1-1393222-5
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£3.54
(exc. VAT)
£4.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 53 unit(s) shipping from 27 April 2026
- Plus 5 unit(s) shipping from 27 April 2026
- Plus 92 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.54 |
*price indicative
- RS Stock No.:
- 718-1822
- Distrelec Article No.:
- 301-67-740
- Mfr. Part No.:
- 1-1393222-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 9V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | MSR | |
| Terminal Type | Through Hole | |
| Switching Current | 8A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 364Ω | |
| Maximum Operating Temperature | 85°C | |
| Length | 28.6mm | |
| Width | 10mm | |
| Standards/Approvals | IEC, REACH, RoHS, UL, VDE | |
| Coil Power | 220mW | |
| Height | 15mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 9V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series MSR | ||
Terminal Type Through Hole | ||
Switching Current 8A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 364Ω | ||
Maximum Operating Temperature 85°C | ||
Length 28.6mm | ||
Width 10mm | ||
Standards/Approvals IEC, REACH, RoHS, UL, VDE | ||
Coil Power 220mW | ||
Height 15mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CZ
TE Connectivity MSR Series Miniature PCB Power Relays
MSR series miniature PCB power relays with AgSno contacts, high inrush currents and reinforced insulation. These MSR series miniature PCB power relays are through hole mount and the white plastic enclosures are wash tight.
High inrush currents with AgSno contacts
Dimensions 15 mm x 10 mm x 30 mm (H X W X D)
Operational Temperature -40 → +85°C
Related links
- TE Connectivity PCB Power Relay 8 A Switching Current, SPST
- TE Connectivity PCB Signal Relay SPST-NO
- Panasonic PCB Power Relay 16 A Switching Current, SPST
- TE Connectivity PCB Power Relay 8 A Switching Current, DPDT
- Panasonic PCB Power Relay 31 A Switching Current, SPST
- TE Connectivity PCB Power Relay 16 A Switching Current, SPDT
- Panasonic PCB Power Relay 22 A Switching Current, SPST
- TE Connectivity PCB Power Relay 12 A Switching Current, SPDT
