TE Connectivity PCB Power Relay, 5V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 718-1796
- Distrelec Article No.:
- 303-52-901
- Mfr. Part No.:
- 1-1415898-8
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£6.76
(exc. VAT)
£8.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 46 unit(s) ready to ship
- Plus 49 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £6.76 |
| 25 - 49 | £6.56 |
| 50 - 99 | £6.44 |
| 100 - 249 | £6.21 |
| 250 + | £6.07 |
*price indicative
- RS Stock No.:
- 718-1796
- Distrelec Article No.:
- 303-52-901
- Mfr. Part No.:
- 1-1415898-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | RT1 | |
| Terminal Type | Through Hole | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 62Ω | |
| Standards/Approvals | CSA, IEC, REACH, RoHS, UL, VDE | |
| Width | 12.7mm | |
| Coil Power | 403mW | |
| Height | 15.7mm | |
| Length | 29mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series RT1 | ||
Terminal Type Through Hole | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 62Ω | ||
Standards/Approvals CSA, IEC, REACH, RoHS, UL, VDE | ||
Width 12.7mm | ||
Coil Power 403mW | ||
Height 15.7mm | ||
Length 29mm | ||
Contact Material Silver Alloy | ||
RT1 Series - High Inrush Relays / Bistable
16A @ 250Vac making and breaking capacity acc. to IEC 60669-1
Reinforced insulation
Creepage & clearance 10mm
5mm pinning
Applications include lighting systems, movement sensors, filament and incandescent lamp loads, motors etc
Approvals
UL, CSA, VDE
Related links
- TE Connectivity Power Relay 16 A Switching Current, SPST
- TE Connectivity PCB Power Relay 8 A Switching Current, SPST
- TE Connectivity PCB Power Relay 16 A Switching Current, SPST
- TE Connectivity PCB Power Relay 8 A Switching Current, SPST
- TE Connectivity PCB Power Relay 16 A Switching Current, SPST
- TE Connectivity PCB Power Relay 16 A Switching Current, SPST
- TE Connectivity PCB Power Relay 16 A Switching Current, 1 NO
- TE Connectivity PCB Power Relay 30 A Switching Current, SPST
