TE Connectivity PCB Mount Power Relay, 12V dc Coil, 3A Switching Current, DPDT
- RS Stock No.:
- 718-1787
- Mfr. Part No.:
- V23105A5503A201
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£4.92
(exc. VAT)
£5.90
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 13 unit(s), ready to ship from another location
Units | Per unit |
---|---|
1 - 9 | £4.92 |
10 - 49 | £4.56 |
50 - 99 | £4.39 |
100 - 249 | £4.27 |
250 + | £4.19 |
*price indicative
- RS Stock No.:
- 718-1787
- Mfr. Part No.:
- V23105A5503A201
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 12V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Switching Current | 3A | |
Number of Poles | 2 | |
Latching | No | |
Terminal Type | Through Hole | |
Maximum Switching Voltage AC | 250V ac | |
Maximum Switching Voltage DC | 220V dc | |
Length | 20.2mm | |
Coil Resistance | 280Ω | |
Coil Power | 515mW | |
Isolation Coil To Contact | 1.05kVrms | |
Maximum Operating Temperature | +85°C | |
Series | D2n | |
Depth | 10mm | |
Minimum Operating Temperature | -40°C | |
Contact Material | Gold Plated | |
Height | 11mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 3A | ||
Number of Poles 2 | ||
Latching No | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Length 20.2mm | ||
Coil Resistance 280Ω | ||
Coil Power 515mW | ||
Isolation Coil To Contact 1.05kVrms | ||
Maximum Operating Temperature +85°C | ||
Series D2n | ||
Depth 10mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Gold Plated | ||
Height 11mm | ||
- COO (Country of Origin):
- CZ
Subminiature Relay D2n Series
DPCO 3A relay
Fully sealed
Contact material AgNi
Minimum contact load ≥10mV
Max. switching voltage 250Vdc; 230Vac
Dimensions: H14.95xW10.1xD20.3 mm
Fully sealed
Contact material AgNi
Minimum contact load ≥10mV
Max. switching voltage 250Vdc; 230Vac
Dimensions: H14.95xW10.1xD20.3 mm
Approvals
UL, CSA
