Panasonic PCB Mount Power Relay, 12V dc Coil, 20A Switching Current, SPDT

Bulk discount available

Subtotal (1 unit)*

£1.99

(exc. VAT)

£2.39

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24£1.99
25 - 49£1.93
50 - 99£1.88
100 - 249£1.83
250 +£1.78

*price indicative

RS Stock No.:
699-6954
Mfr. Part No.:
JTN1S-PA-F-DC12V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

20A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

277V ac

Length

26.9mm

Coil Resistance

180Ω

Coil Power

800mW

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Depth

31.9mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2.5kVrms

Height

20.2mm

Maximum Switching Power AC

5.54 kVA

Application

Power

COO (Country of Origin):
TH