Panasonic PCB Mount Power Relay, 24V dc Coil, 30A Switching Current, SPST
- RS Stock No.:
- 699-6950
- Mfr. Part No.:
- JTN1AS-TMP-F-DC24V
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 699-6950
- Mfr. Part No.:
- JTN1AS-TMP-F-DC24V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 30A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 277V ac | |
| Length | 26.9mm | |
| Coil Resistance | 720Ω | |
| Coil Power | 800mW | |
| Minimum Operating Temperature | -55°C | |
| Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles | |
| Contact Material | Silver Alloy | |
| Depth | 31.9mm | |
| Height | 20.2mm | |
| Isolation Coil To Contact | 2.5kVrms | |
| Maximum Operating Temperature | +85°C | |
| Maximum Switching Power AC | 8.31 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 30A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 277V ac | ||
Length 26.9mm | ||
Coil Resistance 720Ω | ||
Coil Power 800mW | ||
Minimum Operating Temperature -55°C | ||
Life 100000 (Electrical) cycles, 10000000 (Mechanical) cycles | ||
Contact Material Silver Alloy | ||
Depth 31.9mm | ||
Height 20.2mm | ||
Isolation Coil To Contact 2.5kVrms | ||
Maximum Operating Temperature +85°C | ||
Maximum Switching Power AC 8.31 kVA | ||
Application Power | ||
- COO (Country of Origin):
- TH
JT-N Series
These compact power relays are economical and offer a high switching capacity. Typical applications for these power relays include automotive, air conditioning, heating and ventilation and home appliances.
Compact and Economical
High switching capacity, 30A
Class F types as standard
Sealed construction
High switching capacity, 30A
Class F types as standard
Sealed construction
Approvals
UL/C-UL
