Panasonic PCB Mount Power Relay, 24V dc Coil, 30A Switching Current, SPST

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
699-6948
Mfr. Part No.:
JTN1AS-PA-F-DC24V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

30A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

277V ac

Length

26.9mm

Coil Resistance

720Ω

Coil Power

800mW

Contact Material

Silver Alloy

Height

20.2mm

Depth

31.9mm

Minimum Operating Temperature

-55°C

Isolation Coil To Contact

2.5kVrms

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Maximum Operating Temperature

+85°C

Maximum Switching Power AC

8.31 kVA

Application

Power

COO (Country of Origin):
TH