Panasonic PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, SPST

Unavailable
RS will no longer stock this product.
RS Stock No.:
699-6140
Mfr. Part No.:
LKP1AF-24V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

277V ac

Maximum Switching Voltage DC

30V dc

Length

24mm

Coil Resistance

1087Ω

Coil Power

530mW

Isolation Coil To Contact

4kVrms

Height

25mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Life

100000 (Electrical) cycles, 2000000 (Mechanical) cycles

Depth

11mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2.77 kVA

Maximum Switching Power DC

150 W

Application

Power

COO (Country of Origin):
TH

LKP Series Relay


These slim PCB power relays have a high switching capacity, high insulation resistance between contact and coil and high noise immunity.

Space-saving slim design; W11 x L24 mm
Flux resistant
High switching capacity: 10A 277 Vac
High insulation resistance between contact and coil; surge withstand voltage 10,000 V
High noise immunity realized by the card separation structure between contact and coil
Popular terminal pitch in AV equipment field

Approvals

UL, CSA, VDE, TÜV and SEMKO, SEV