Panasonic PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 699-6124
- Mfr. Part No.:
- JVN1A-12V-F
- Brand:
- Panasonic
- RS Stock No.:
- 699-6124
- Mfr. Part No.:
- JVN1A-12V-F
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 10A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 277V ac | |
| Maximum Switching Voltage DC | 30V dc | |
| Length | 22mm | |
| Coil Resistance | 720Ω | |
| Coil Power | 200mW | |
| Life | 100000 cycles @ V dc (Electrical), 20000000 (Mechanical) cycles, 50000 cycles @ V ac (Electrical) | |
| Depth | 16mm | |
| Isolation Coil To Contact | 2.5kVrms | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 10.5mm | |
| Maximum Switching Power AC | 2.77 kVA | |
| Maximum Switching Power DC | 300 W | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 277V ac | ||
Maximum Switching Voltage DC 30V dc | ||
Length 22mm | ||
Coil Resistance 720Ω | ||
Coil Power 200mW | ||
Life 100000 cycles @ V dc (Electrical), 20000000 (Mechanical) cycles, 50000 cycles @ V ac (Electrical) | ||
Depth 16mm | ||
Isolation Coil To Contact 2.5kVrms | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Height 10.5mm | ||
Maximum Switching Power AC 2.77 kVA | ||
Maximum Switching Power DC 300 W | ||
Application Power | ||
- COO (Country of Origin):
- JP
JVN Series Relays
High 16 A capacity
High sensitivity at 200 mW
Thicker contact terminals limit the rise in temperature of the terminals when there is a large current flowing to approx. 28°C 62°F (normal current of 16 A)
