Omron PCB Mount Power Relay, 12V dc Coil, 3A Switching Current, SPDT

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
686-7203
Mfr. Part No.:
G6E-134PL-ST-US DC12
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

3A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

16mm

Coil Resistance

360Ω

Depth

9.9mm

Series

G6E

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Height

8.4mm

Maximum Switching Power DC

60 W

Maximum Switching Power AC

50VA

Application

Signal