Omron PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, DPDT

Subtotal (1 unit)*

£5.65

(exc. VAT)

£6.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 9 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.65

*price indicative

Packaging Options:
RS Stock No.:
686-7130
Mfr. Part No.:
G2RL-24-CF DC12
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Series

G2RL

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

360Ω

Minimum Operating Temperature

-40°C

Contact Material

Silver

Maximum Operating Temperature

+85°C

Depth

12.7mm

Height

15.7mm

Maximum Switching Power AC

2 kVA

Application

Power

COO (Country of Origin):
MY

G2RL Series


Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm

Approvals

UL recognised; CSA certified; VDE

Related links