Omron Panel Mount Power Relay, 12V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 686-7054
- Mfr. Part No.:
- G2R-1A-T DC12
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
£4.60
(exc. VAT)
£5.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 36 unit(s) ready to ship
- Plus 35 unit(s) ready to ship from another location
- Plus 190 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £4.60 |
| 25 - 49 | £3.75 |
| 50 - 99 | £3.54 |
| 100 - 249 | £3.38 |
| 250 + | £2.99 |
*price indicative
- RS Stock No.:
- 686-7054
- Mfr. Part No.:
- G2R-1A-T DC12
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mounting Type | Panel Mount | |
| Switching Current | 10A | |
| Number of Poles | 1 | |
| Latching | No | |
| Series | G2R-1 | |
| Terminal Type | Quick Connect | |
| Length | 45mm | |
| Coil Resistance | 275Ω | |
| Contact Material | Silver | |
| Maximum Operating Temperature | +70°C | |
| Depth | 14mm | |
| Height | 38mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Power AC | 2.5 kVA | |
| Maximum Switching Power DC | 300 W | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type Panel Mount | ||
Switching Current 10A | ||
Number of Poles 1 | ||
Latching No | ||
Series G2R-1 | ||
Terminal Type Quick Connect | ||
Length 45mm | ||
Coil Resistance 275Ω | ||
Contact Material Silver | ||
Maximum Operating Temperature +70°C | ||
Depth 14mm | ||
Height 38mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 2.5 kVA | ||
Maximum Switching Power DC 300 W | ||
Application Power | ||
- COO (Country of Origin):
- MY
Quick Connect Terminal - G2R Series
Quick connect terminals (upper bracket) - ideal for panel mounting
8mm creepage/clearance
H38 x W14 x D45 mm (H includes QC terminal, FC = 38mm)
8mm creepage/clearance
H38 x W14 x D45 mm (H includes QC terminal, FC = 38mm)
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO
Related links
- Omron PCB Mount Power Relay 10A Switching Current, SPST
- Omron PCB Mount Power Relay 16A Switching Current, SPST
- Omron Panel Mount Power Relay 30A Switching Current, SPST
- Omron Power Relay 10A Switching Current, SPST
- Omron PCB Mount Power Relay 10A Switching Current, SPST
- Omron PCB Mount Power Relay 10A Switching Current, SPST
- Omron Panel Mount Power Relay 10A Switching Current, SPDT
- Omron PCB Mount Power Relay 8A Switching Current, SPST
