Omron PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 683-9778
- Mfr. Part No.:
- G6RL-1A-ASI DC12
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
£3.97
(exc. VAT)
£4.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 40 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | £3.97 |
25 - 49 | £3.84 |
50 - 99 | £3.77 |
100 - 249 | £3.64 |
250 + | £3.56 |
*price indicative
- RS Stock No.:
- 683-9778
- Mfr. Part No.:
- G6RL-1A-ASI DC12
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 12V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 10A | |
Number of Poles | 1 | |
Latching | No | |
Series | G6RL | |
Terminal Type | Through Hole | |
Length | 28.5mm | |
Coil Resistance | 654Ω | |
Coil Power | 220mW | |
Contact Material | Silver Alloy | |
Height | 12.3mm | |
Depth | 10mm | |
Isolation Coil To Contact | 5kV ac | |
Life | 50000 (Electrical) cycles | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Maximum Switching Power AC | 2.5 kVA | |
Maximum Switching Power DC | 150 W | |
Application | Power | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Number of Poles 1 | ||
Latching No | ||
Series G6RL | ||
Terminal Type Through Hole | ||
Length 28.5mm | ||
Coil Resistance 654Ω | ||
Coil Power 220mW | ||
Contact Material Silver Alloy | ||
Height 12.3mm | ||
Depth 10mm | ||
Isolation Coil To Contact 5kV ac | ||
Life 50000 (Electrical) cycles | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 2.5 kVA | ||
Maximum Switching Power DC 150 W | ||
Application Power | ||
G6RL Series
Available in SPST-NO and SPDT contact forms
Low profile: 12.3mm max height
Flux proof
Clearance and creepage distance 10 mm
Low coil power consumption: 220mW (typical)
Low profile: 12.3mm max height
Flux proof
Clearance and creepage distance 10 mm
Low coil power consumption: 220mW (typical)
Approvals
UL 508 (File no. E41643), VDE

Related links
- Omron PCB Mount Power Relay 10A Switching Current, SPST
- Omron PCB Mount Power Relay 10A Switching Current, SPST
- Omron PCB Mount Power Relay 5A Switching Current, SPST
- Omron PCB Mount Power Relay 10A Switching Current, SPDT
- Omron PCB Mount Power Relay 10A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay 10A Switching Current, SPST
- Omron Panel Mount Power Relay 10A Switching Current, SPST
- Omron Power Relay 10A Switching Current, SPST