Omron PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 683-9236
- Mfr. Part No.:
- G5RL-1A-E-HR DC24
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
£2.86
(exc. VAT)
£3.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
- Plus 999,999,799 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | £2.86 |
25 - 49 | £2.40 |
50 - 99 | £2.28 |
100 - 249 | £2.18 |
250 + | £1.94 |
*price indicative
- RS Stock No.:
- 683-9236
- Mfr. Part No.:
- G5RL-1A-E-HR DC24
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 24V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 16A | |
Number of Poles | 1 | |
Latching | No | |
Series | G5RL | |
Terminal Type | Through Hole | |
Length | 29mm | |
Coil Resistance | 1440Ω | |
Contact Material | Silver | |
Minimum Operating Temperature | -40°C | |
Depth | 12.7mm | |
Height | 15.7mm | |
Maximum Operating Temperature | +85°C | |
Maximum Switching Power AC | 4 kVA | |
Maximum Switching Power DC | 384 W | |
Application | Power | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Latching No | ||
Series G5RL | ||
Terminal Type Through Hole | ||
Length 29mm | ||
Coil Resistance 1440Ω | ||
Contact Material Silver | ||
Minimum Operating Temperature -40°C | ||
Depth 12.7mm | ||
Height 15.7mm | ||
Maximum Operating Temperature +85°C | ||
Maximum Switching Power AC 4 kVA | ||
Maximum Switching Power DC 384 W | ||
Application Power | ||
- COO (Country of Origin):
- CN
G5RL Series
Low noise "Silent" operation versions - almost inaudible, 44dB @ 15cm
High inrush versions - inrush peak currents up to 100A
AC versions - 24, 120 & 240Vac coils
Flux proof
8mm creepage/clearance between coil and contacts
Low profile: 15.7mm max height
High inrush versions - inrush peak currents up to 100A
AC versions - 24, 120 & 240Vac coils
Flux proof
8mm creepage/clearance between coil and contacts
Low profile: 15.7mm max height
Note
Operating temperature range -40 to 85°C (DC coil), -40 to 70°C (AC coil)
Approvals
UL, CSA, VDE

Related links
- Omron PCB Mount Power Relay 16A Switching Current, SPST
- Omron PCB Mount Power Relay 16A Switching Current, SPST
- Omron PCB Mount Power Relay 16A Switching Current, SPST
- Omron PCB Mount Power Relay 16A Switching Current, SPDT
- Omron PCB Mount Relay SPST
- Omron PCB Mount Latching Power Relay 16A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay 16A Switching Current, SPST
- Omron PCB Mount Relay 16A Switching Current, SPST