Omron PCB Mount Power Relay, 12V dc Coil, 3A Switching Current, SPST
- RS Stock No.:
- 683-9198
- Mfr. Part No.:
- G5NB-1A4 DC12
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 683-9198
- Mfr. Part No.:
- G5NB-1A4 DC12
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 3A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Length | 20.5mm | |
| Coil Resistance | 720Ω | |
| Minimum Operating Temperature | -40°C | |
| Height | 15.3mm | |
| Maximum Operating Temperature | +70°C | |
| Series | G5NB | |
| Depth | 7.2mm | |
| Maximum Switching Power DC | 90 W | |
| Maximum Switching Power AC | 375VA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 3A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Through Hole | ||
Length 20.5mm | ||
Coil Resistance 720Ω | ||
Minimum Operating Temperature -40°C | ||
Height 15.3mm | ||
Maximum Operating Temperature +70°C | ||
Series G5NB | ||
Depth 7.2mm | ||
Maximum Switching Power DC 90 W | ||
Maximum Switching Power AC 375VA | ||
Application Power | ||
The Omron G5NB PCB Power Relay has 1-pole 3A Switching Capability and 10 kV Impulse Withstand Voltage. The G5NB PCB Power Relay has application such as Water heaters, Refrigerators, Air conditioners, Home appliances and Small electric appliances.
Highly efficient magnetic circuit for high sensitivity (200 mW)
PCB terminals
G5NB Series
Compact slim body (20.5x15.3x7.2mm) single pole relays with high isolation between coil and contacts
High withstand voltage rating of 10kV (1.2 x 50μs) between coil and contacts
Highly efficient magnetic circuit for high sensitivity (200 mW)
Tracking resistance: CTI>250
Approvals
UL, CSA, VDE
