TE Connectivity PCB Power Relay, 5V dc Coil, 8A Switching Current, SPDT
- RS Stock No.:
- 680-4075
- Distrelec Article No.:
- 301-29-004
- Mfr. Part No.:
- RY212005
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£5.83
(exc. VAT)
£7.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 163 unit(s) shipping from 08 June 2026
- Plus 24 unit(s) shipping from 08 June 2026
- Plus 60 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £5.83 |
| 25 - 99 | £4.86 |
| 100 - 249 | £4.62 |
| 250 - 499 | £4.13 |
| 500 + | £3.90 |
*price indicative
- RS Stock No.:
- 680-4075
- Distrelec Article No.:
- 301-29-004
- Mfr. Part No.:
- RY212005
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RY II | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 112Ω | |
| Width | 10.1mm | |
| Standards/Approvals | IEC 60335-1, RoHS, VDE | |
| Length | 28.5mm | |
| Height | 12.3mm | |
| Coil Power | 250mW | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RY II | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 112Ω | ||
Width 10.1mm | ||
Standards/Approvals IEC 60335-1, RoHS, VDE | ||
Length 28.5mm | ||
Height 12.3mm | ||
Coil Power 250mW | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- CZ
RY Series
3.2mm pinning
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm
Approvals
UL, CSA & VDE
Related links
- TE Connectivity PCB Power Relay 8A Switching Current, SPDT
- Omron PCB Power Relay 8A Switching Current, SPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, SPST
- TE Connectivity PCB Relay 60 V dc Coil SPDT
- Hongfa Europe GMBH PCB Power Relay 8A Switching Current, SPDT
- TE Connectivity PCB Power Relay 8A Switching Current, SPDT
- TE Connectivity PCB Power Relay 8A Switching Current, SPDT
