TE Connectivity PCB Mount Power Relay, 12V dc Coil, 12A Switching Current, SPST
- RS Stock No.:
- 680-3729
- Mfr. Part No.:
- RT184012
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 680-3729
- Mfr. Part No.:
- RT184012
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 12V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 12A | |
Number of Poles | 1 | |
Latching | No | |
Terminal Type | Through Hole | |
Length | 29mm | |
Coil Resistance | 576Ω | |
Height | 15.7mm | |
Depth | 12.7mm | |
Contact Material | Silver Nickel Alloy | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Series | RT1 | |
Maximum Switching Power AC | 2.5 kVA | |
Application | Power | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 12A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Through Hole | ||
Length 29mm | ||
Coil Resistance 576Ω | ||
Height 15.7mm | ||
Depth 12.7mm | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Series RT1 | ||
Maximum Switching Power AC 2.5 kVA | ||
Application Power | ||
- COO (Country of Origin):
- AT
RT1 Series - Sensitive Coil Relays
Ultra high coil sensitivity 250mW
3.5mm pinning
Switching voltage: 250Vac
H 15.7 , W 29 , D 12.7 mm
Applications: Temperature control, Domestic applications
3.5mm pinning
Switching voltage: 250Vac
H 15.7 , W 29 , D 12.7 mm
Applications: Temperature control, Domestic applications
Approvals
UL, CSA, VDE