TE Connectivity PCB Mount Power Relay, 12V dc Coil, 3A Switching Current, SPST
- RS Stock No.:
- 680-2644
- Mfr. Part No.:
- PCJ-112D3MH,301
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 680-2644
- Mfr. Part No.:
- PCJ-112D3MH,301
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 3A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 400V | |
| Maximum Switching Voltage DC | 30V dc | |
| Length | 20.4mm | |
| Coil Resistance | 720Ω | |
| Coil Power | 200mW | |
| Contact Material | Silver Alloy | |
| Life | 100000 cycles | |
| Series | PCJ | |
| Minimum Operating Temperature | -40°C | |
| Height | 15mm | |
| Isolation Coil To Contact | 4kVrms | |
| Depth | 7mm | |
| Maximum Operating Temperature | +90°C | |
| Maximum Switching Power DC | 200 W | |
| Maximum Switching Power AC | 750VA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 3A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 400V | ||
Maximum Switching Voltage DC 30V dc | ||
Length 20.4mm | ||
Coil Resistance 720Ω | ||
Coil Power 200mW | ||
Contact Material Silver Alloy | ||
Life 100000 cycles | ||
Series PCJ | ||
Minimum Operating Temperature -40°C | ||
Height 15mm | ||
Isolation Coil To Contact 4kVrms | ||
Depth 7mm | ||
Maximum Operating Temperature +90°C | ||
Maximum Switching Power DC 200 W | ||
Maximum Switching Power AC 750VA | ||
Application Power | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity PCB Mount Power Relay 3A Switching Current, SPST
- TE Connectivity PCB Power Relay 3 A Switching Current, SPST
- TE Connectivity PCB Power Relay 3 A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay 3 A Switching Current, SPST
- TE Connectivity PCB Mount Signal Relay 3A Switching Current, SPST
- TE Connectivity PCB Power Relay 5 A Switching Current, SPST
- Panasonic PCB Mount Latching Power Relay 3A Switching Current, 4PST-NO
- Omron PCB Mount Power Relay 3A Switching Current, SPST
