TE Connectivity PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
 - 680-2502P
 - Mfr. Part No.:
 - PCH-105L2MH,000
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal 10 units (supplied in a bag)*
£19.70
(exc. VAT)
£23.60
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 13 unit(s), ready to ship
 
Units  | Per unit  | 
|---|---|
| 10 - 49 | £1.97 | 
| 50 - 99 | £1.68 | 
| 100 - 249 | £1.63 | 
| 250 + | £1.42 | 
*price indicative
- RS Stock No.:
 - 680-2502P
 - Mfr. Part No.:
 - PCH-105L2MH,000
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 5A | |
| Number of Poles | 1 | |
| Latching | No | |
| Series | PCH | |
| Terminal Type | Through Hole | |
| Length | 20mm | |
| Coil Resistance | 125Ω | |
| Coil Power | 200mW | |
| Contact Material | Silver Alloy | |
| Height | 15.2mm | |
| Depth | 10mm | |
| Isolation Coil To Contact | 4kV ac | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Power DC | 150 W | |
| Application | PCB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Coil Voltage 5V dc  | ||
Contact Configuration SPST  | ||
Mounting Type PCB Mount  | ||
Switching Current 5A  | ||
Number of Poles 1  | ||
Latching No  | ||
Series PCH  | ||
Terminal Type Through Hole  | ||
Length 20mm  | ||
Coil Resistance 125Ω  | ||
Coil Power 200mW  | ||
Contact Material Silver Alloy  | ||
Height 15.2mm  | ||
Depth 10mm  | ||
Isolation Coil To Contact 4kV ac  | ||
Maximum Operating Temperature +85°C  | ||
Minimum Operating Temperature -40°C  | ||
Maximum Switching Power DC 150 W  | ||
Application PCB  | ||
- COO (Country of Origin):
 - CN
 
TE Connectivity Miniature PCB Relay - PCH Series
PCH series miniature PCB through hole mount relays with SPST and SPDT AgSnO2 contacts. These miniature PCB through hole mount relays have washtight, sealed plastic covers apart from stock numbers 533-0867, 533-0867 and 533-0873 which have flux proof vented covers. PCB relays with SPST contacts have a senstive 200mW coil. Typical applications for these PCH series PCB relays include HVAC, refrigerators and microwave ovens.
High surge voltage capacity; 8000V (1.2/50μs)
Ambient temperature; -30 to +85°C
Contact rating: 5A @ 250Vac (IEC 61810), 10 A @ 125 Vac (UL 508)
Contact material; AgSnO
Dimensions (mm); H 15.2, W 9.9, D19.8
Ambient temperature; -30 to +85°C
Contact rating: 5A @ 250Vac (IEC 61810), 10 A @ 125 Vac (UL 508)
Contact material; AgSnO
Dimensions (mm); H 15.2, W 9.9, D19.8
Approvals
UL; CSA; VDE
Approvals
UL; CSA; VDE
