TE Connectivity PCB Power Relay, 5V dc Coil, 8A Switching Current, SPDT
- RS Stock No.:
- 512-9285
- Mfr. Part No.:
- RY611005
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£3.50
(exc. VAT)
£4.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 156 unit(s) ready to ship
- Plus 87 unit(s) ready to ship from another location
- Plus 1,536 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £3.50 |
| 5 - 9 | £2.93 |
| 10 - 14 | £2.85 |
| 15 + | £2.56 |
*price indicative
- RS Stock No.:
- 512-9285
- Mfr. Part No.:
- RY611005
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RY II | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 112Ω | |
| Standards/Approvals | VDE, RoHS, IEC 60335-1 | |
| Width | 10.1mm | |
| Length | 28.5mm | |
| Height | 12.3mm | |
| Coil Power | 250mW | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RY II | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 112Ω | ||
Standards/Approvals VDE, RoHS, IEC 60335-1 | ||
Width 10.1mm | ||
Length 28.5mm | ||
Height 12.3mm | ||
Coil Power 250mW | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CZ
RY Series
3.2mm pinning
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm
Approvals
UL, CSA & VDE
Related links
- TE Connectivity PCB Power Relay 8 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 10 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 6 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 12 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 4 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16 A Switching Current, SPDT
