Phoenix Contact PCB Power Relay, 24V dc Coil, 50mA, SPDT
- RS Stock No.:
- 508-0146
- Mfr. Part No.:
- 2961545
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£7.80
(exc. VAT)
£9.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.80 |
| 10 - 49 | £7.71 |
| 50 - 99 | £7.37 |
| 100 + | £7.02 |
*price indicative
- RS Stock No.:
- 508-0146
- Mfr. Part No.:
- 2961545
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Switching Current | 50mA | |
| Switching AC Voltage | 36V ac | |
| Switching DC Voltage | 36V dc | |
| Series | REL-MR-24DC/21HC AU | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Terminal Type | Solder | |
| Length | 12.7mm | |
| Height | 29mm | |
| Width | 15.7mm | |
| Standards/Approvals | VDE, EN, IEC, RoHS, UL | |
| Contact Material | Gold Plated | |
| Coil Resistance | 1.4kΩ | |
| Coil Power | 2kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Switching Current 50mA | ||
Switching AC Voltage 36V ac | ||
Switching DC Voltage 36V dc | ||
Series REL-MR-24DC/21HC AU | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Terminal Type Solder | ||
Length 12.7mm | ||
Height 29mm | ||
Width 15.7mm | ||
Standards/Approvals VDE, EN, IEC, RoHS, UL | ||
Contact Material Gold Plated | ||
Coil Resistance 1.4kΩ | ||
Coil Power 2kW | ||
- COO (Country of Origin):
- AT
Phoenix Contact Non-Latching Relays, REL-MR Series
Phoenix contacts REL-MR series of non-latching relays are commonly found within industrial environments, they are considered to be electrical and mechanical devices. This type of relay can often be referred to an electromechanical relay or an industrial switch.
Features & Benefits
• Pluggable miniature relays, with power contact for high continuous current
• Varied switching current dependant on the relay chosen from the REL-MR series
• Pluggable miniature relay - Compact in size
• Additional hard gold plating
• AC and DC Coil voltages
• Robust and hard wearing
What is a non-latching relay and how do they work?
A relay is an electrical switch that is operated by electrical pulses, their primary function is to open and close a circuit. When power passes through a circuit, a relay switches position (usually from NC to NO) using an internal Coil which generates a magnetic force. This force then holds the relay in a NO position, when the current is switched off the relay returns to the NC position. This function is what makes these non-latching relays perfect for push-button applications such as keyboards and micro-controller input buttons.
A little more info
Non-latching relays support a range of signal characteristics, ranging from low voltage or current to high voltage or current and from DC to GHz frequencies.
What is the difference between a latching relay and a non-latching relay?
• When a latching relay operates its contacts, the relay holds its position, even when the supply of its operating Coil has been disconnected.
• When a non-latching relay operates its contacts, the relay will reset automatically once the supply of its Coil is disconnected through the internal spring mechanism.
Approvals
DIN VDE 0435, DIN VDE 0160, DIN VDE 0631, DIN VDE 0110
Standards
IEC 60255, EN 50178, EN 60730, IEC 60664
