TE Connectivity PCB Power Relay, 24V dc Coil, 3A Switching Current, SPST
- RS Stock No.:
- 494-0328
- Distrelec Article No.:
- 137-21-046
- Mfr. Part No.:
- PCN-124D3MHZ000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£5.92
(exc. VAT)
£7.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 808 unit(s) ready to ship
- Plus 87 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £5.92 |
| 25 - 49 | £5.79 |
| 50 - 99 | £5.63 |
| 100 - 249 | £5.44 |
| 250 + | £5.32 |
*price indicative
- RS Stock No.:
- 494-0328
- Distrelec Article No.:
- 137-21-046
- Mfr. Part No.:
- PCN-124D3MHZ000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | PCN | |
| Terminal Type | Solder | |
| Switching Current | 3A | |
| Switching Power | 750VA | |
| Minimum Operating Temperature | -30°C | |
| Switching DC Voltage | 24V dc | |
| Coil Resistance | 4.8kΩ | |
| Maximum Operating Temperature | 70°C | |
| Length | 20mm | |
| Coil Power | 120mW | |
| Height | 12.5mm | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series PCN | ||
Terminal Type Solder | ||
Switching Current 3A | ||
Switching Power 750VA | ||
Minimum Operating Temperature -30°C | ||
Switching DC Voltage 24V dc | ||
Coil Resistance 4.8kΩ | ||
Maximum Operating Temperature 70°C | ||
Length 20mm | ||
Coil Power 120mW | ||
Height 12.5mm | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- CN
PCN Series - Slim Relays
Extremely slim, only 5mm width
Sensitive coil
Reinforced insulation
Cadmium-free contacts
RT III - washproof
Approvals
UL; VDE
Related links
- TE Connectivity PCB Power Relay 3 A Switching Current, SPST
- TE Connectivity PCB Power Relay 3 A Switching Current, SPST
- TE Connectivity PCB Power Relay 5 A Switching Current, SPST
- TE Connectivity PCB Power Relay 3 A Switching Current, SPST
- TE Connectivity PCB Power Relay 16 A Switching Current, SPST
- TE Connectivity PCB Power Relay 8 A Switching Current, SPST
- TE Connectivity PCB Power Relay 5 A Switching Current, SPST
- TE Connectivity PCB Power Relay 6 A Switching Current, SPST
