Omron Plug In Power Relay, 120V ac Coil, 5A Switching Current, 4PDT

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
488-1803
Mfr. Part No.:
MY4IN AC110/120(S)
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

120V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

4

Series

MY4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

30V dc

Length

28mm

Coil Resistance

4430Ω

Coil Power

1.1W

Depth

21.5mm

Isolation Coil To Contact

2kV

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-55°C

Standards Met

CE, CSA

Height

36mm

Contact Material

Gold Plated

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Dimensions

36 x 28 x 21.5mm

Application

Power

OMRON Power Relay, 27.94 (L) x 21.59 (W) x 36.06mm (H), Panel Mounting - MY4 Series - MY4IN AC110/120(S)


When 4881803 is no longer for sale, please see RS article 2711939 for the updated version in the new range of relays from Omron.
Switching large loads is a breeze with this 3A miniature power relay from OMRON. By supplying this general-purpose unit with 110 to 120V AC, you can open or close an electrical circuit with a voltage of up to 250V AC. That makes it an ideal option for devices such as motors, lights and HVAC equipment. As it only draws 10.8mA, you can rest assured it's an energy-conscious choice. This lightweight contender tips the scales just 35g to avoid putting strain on your mounting panel.

Features & Benefits


• Does the job safely in a broad operating temperature range between -55°C and +70°C
• Handles up to 18,000 operations every hour, so it's suitable for heavy-use applications
• Protected against voltage surges thanks to its dielectric strength of 2,000V AC
• Switches DC loads of up to 125V to provide you with extra functionality

Applications


• Telecommunications systems
• Automotive industry
• Computer networks
• Manufacturing sector

Can I use this relay in a warehouse?


Yes, you can. Although warehouses are prone to moisture, this product can hold its own thanks to its 85% RH maximum operating humidity.

Note

This product is scheduled for discontinuation. Please refer to the attached Discontinuation notice for further details.

Approvals

VDE; UL; CSA

Related links