Omron PCB Mount Power Relay, 5V dc Coil, 16A Switching Current, SPDT

Bulk discount available

Subtotal (1 unit)*

£2.97

(exc. VAT)

£3.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 101 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£2.97
25 - 99£2.68
100 - 249£2.49
250 - 499£2.22
500 +£2.07

*price indicative

Packaging Options:
RS Stock No.:
365-0478
Distrelec Article No.:
301-18-640
Mfr. Part No.:
G2RL-1 DC5
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Series

G2RL

Terminal Type

Through Hole

Length

29mm

Coil Resistance

62.5Ω

Coil Power

400mW

Height

15.7mm

Minimum Operating Temperature

-40°C

Contact Material

Silver

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kV ac

Life

20000000 (Electrical) cycles

Depth

12.7mm

Maximum Switching Power AC

3 kVA

Application

Power

G2RL Series


Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm

Approvals

UL recognised; CSA certified; VDE

Related links